
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | ADUM3220ARZ-RL7 | 10,395 | 1 | Tape & Reel | 6h | |||||||
| DigiKey | ADUM3220ARZ-RL7CT-ND | 1,973 | 1 | Cut Tape | ||||||||
| Richardson RFPD | ADUM3220ARZ-RL7 | Contact | 1K | 5h | ||||||||
| Arrow Electronics | ADUM3220ARZ-RL7 | 0 | 1K | |||||||||
| Mouser | 584-ADUM3220ARZ-R7 | 142 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Analog Devices ADUM3220ARZ-RL7.
Download Analog Devices ADUM3220ARZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Analog Devices ADUM3220ARZ-RL7 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices ADUM3220ARZ-RL7.