Microchip MCP2551-E/SN

$ 2.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2551-E/SN.

Microchip

Datasheet26 pages9 years ago

Electro Sonic

element14

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP2551-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.65
$ 1.52
$ 1.52
Stock
1,793,020
5,361,794
5,361,794
Authorized Distributors
4
6
6
Interface
CAN
CAN
CAN
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOP
SOP
Max Supply Current
75 mA
85 mA
85 mA

Supply Chain

Projected EOL Date2025-12-31
Country of AssemblyTaiwan, Thailand
Country of FabricationN/A
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-07-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MicrochipMCP2551T-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2561-E/SN
MCP2561 Series 4.5 to 5.5 V Surface Mount High Speed CAN Transceiver - SOIC-8
Texas InstrumentsSN65HVD3085EDR
Other Interface ICs; SN65HVD3085EDR; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; SOIC
Texas InstrumentsSN65HVD3085ED
Low-power Half-duplex S-485 Transceiver 8-SOIC -40 to 85
Texas InstrumentsSN65HVD07DR
EAR99 65HVD07 Tape & Reel (TR) RS422RS485 interface transceiver 5V 15mA 72.603129mg 70ns

Descriptions

Descriptions of Microchip MCP2551-E/SN provided by its distributors.

MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MICROCHIP MCP2551-E/SN, CAN TRANSCEIVER 1MBIT/S 1-CHANNEL ISO 11898, 8-PIN SOIC
CAN Transceiver, 4.5 to 5.5V, 75mA, -40 to 125C, SOIC-8, RoHS
Microchip SCT
CAN 1Mbps Sleep/Standby 5V Extended 8-Pin SOIC N Tube
Interface - CAN and Infrared Peripherals Hi Spd CAN Transceiv
Transceiver IC; Package/Case: 8-SOIC; Lea
Integrated Circuit Interface CAN Controler; CH:1; 1Mbps; high-speed; 4.5-5.5V; -40+125 deg.C; SMD; SO8
Transceiver IC CAN 4.5 ... 5.5V SOIC-8
IC TRANSCEIVER CAN HI-SPD 8-SOIC
Microchip MCP2551-E/SN CANトランシーバー
CAN Transceiver, 1-Trnsvr, PDSO8
Transceiver SOP-8 CAN ICs ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2551-E/SN*
  • MCP2551-E/SN.
  • MCP2551-ESN
  • MCP2551E/SN
  • MCP2551ESN