Microchip MCP2551T-I/SN

MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2551T-I/SN.

LKR

Datasheet26 pages9 years ago

Upverter

Burklin Elektronik

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-44.64%

CAD Models

Download Microchip MCP2551T-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.01
$ 1.52
$ 1.52
Stock
2,147,739
5,361,794
5,361,794
Authorized Distributors
4
6
6
Interface
CAN
CAN
CAN
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Operating Temperature
85 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOP
SOP
Max Supply Current
75 mA
85 mA
85 mA

Supply Chain

Projected EOL Date2025-12-31
Country of AssemblyTaiwan, Thailand
Country of FabricationN/A
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-07-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MicrochipMCP2551-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2561-E/SN
MCP2561 Series 4.5 to 5.5 V Surface Mount High Speed CAN Transceiver - SOIC-8
MicrochipMCP2562-E/SN
Other Interface ICs; MCP2562-E/SN; MICROCHIP TECHNOLOGY; 8; 5.5 V; 4.5 V; SOIC
Texas InstrumentsSN65HVD3085EDR
Other Interface ICs; SN65HVD3085EDR; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; SOIC
Texas InstrumentsSN65HVD3085ED
Low-power Half-duplex S-485 Transceiver 8-SOIC -40 to 85
Texas InstrumentsDS8921ATM/NOPB
EAR99 DS8921 Tube RS422RS485 interface driver 5V 35mA 540.001716mg 20ns

Descriptions

Descriptions of Microchip MCP2551T-I/SN provided by its distributors.

MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
Other Interface ICs; MCP2551T-I/SN; MICROCHIP TECHNOLOGY; 8; 5.5 V; 4.5 V; SOIC
MICROCHIP MCP2551T-I/SN, CAN TRANSCEIVER 1MBIT/S 1-CHANNEL ISO 11898, 8-PIN SOIC
CAN TRANSCEIVER, 1MBPS, 1/1, 5.5V, 8-SOI; CAN TRANSCEIVER, 1MBPS, 1/1, 5.5V, 8-SOIC; CAN Interface IC Type:CAN Transceiver; Data Rate Max:1Mbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; IC Case / Package:SOIC; N
MCP2551T-I/SN and MCP2551-I/SN ,Same Material,BeltT Indicates Reel;WithoutT Indicates Tube Packaging,Microchip CANTransceiver, 1Transceiver, Maximum data rate1Mbps, Maximum operating temperature+85 °C, SOICencapsulation, supportISO 11898standard, 8Pin
Can Transceiver, 1Mbps, 1/1, 5.5V, 8-Soic; Tipo De Interfaz Ic:Can, Serial; Número De Buffers Tx:1; Núm. De Buffers Rx:1; Tensión De Alimentación Mín.:4.5V; Tensión De Alimentación Máx.:5.5V; Modelo De Interfaz:Soic |Microchip MCP2551T-I/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2551 T-I/SN
  • MCP2551 TI/SN
  • MCP2551-TI/SN
  • MCP2551T-I-SN
  • MCP2551T-ISN
  • MCP2551TI/SN
  • MCP2551TISN