Texas Instruments SN65HVD233DR

3.3 V CAN Transceiver with Standby Mode, Loopback 8-SOIC -40 to 125
$ 1.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD233DR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

Arrow Electronics

Mouser

Inventory History

3 month trend:
+956%

CAD Models

Download Texas Instruments SN65HVD233DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.692
$ 7.367
$ 7.367
Stock
832,722
270,391
270,391
Authorized Distributors
4
4
4
Interface
-
-
-
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-55 °C
-55 °C
Mount
-
-
-
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
6 mA
6 mA
6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD233DR.

Related Parts

Texas InstrumentsSN65HVD75DR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R
Texas InstrumentsSN65HVD72DR
3.3-V half-duplex RS-485 with IEC ESD, 250 kbps 8-SOIC -40 to 125
Texas InstrumentsSN65HVD72D
3.3-V half-duplex RS-485 with IEC ESD, 250 kbps 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments SN65HVD233DR provided by its distributors.

3.3 V CAN Transceiver with Standby Mode, Loopback 8-SOIC -40 to 125
Other Interface ICs; SN65HVD233DR; TEXAS INSTRUMENTS; 8; 3.6 V; SOIC; 3 V
EAR99 65HVD233 Tape & Reel (TR) CANbus interface driver 3.3V 6mA 72.603129mg 1Mbps
Texas Instruments CAN Transceiver, 1 Channel, 1Mbps, SOIC-8
CAN 1Mbps Standby 3.3V Automotive 8-Pin SOIC T/R
CAN Transceiver, 1Mbps, 3.6V, ISO 11898-2, HIGH, BICMOS, PDSO8
Display Interface Standby Mode, Loop-back
3.3V CAN TRANSCEIVER W/36V STANDOFF<AZ
Interface Circuit, 1-Trnsvr, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65HVD233-DR