Analog Devices ADUM3221ARZ

Driver 4A 2-OUT Isolated Gate Driver 8-Pin SOIC N Tube
$ 3.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADUM3221ARZ.

Inventory History

3 month trend:
-14.06%

CAD Models

Download Analog Devices ADUM3221ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADUM3221ARZ.

Related Parts

Texas InstrumentsISO7221AD
TEXAS INSTRUMENTS ISO7221AD Digital Isolator, Dual, 2 Channel, 475 ns, 3 V, 5.5 V, SOIC, 8 Pins
Analog DevicesADUM3221BRZ
Driver 4A 2-OUT Isolated Gate Driver 8-Pin SOIC N Tube
Texas InstrumentsISO7221AQDRQ1
Automotive, dual-channel, 1/1, 1-Mbps digital isolator 8-SOIC -40 to 125
Texas InstrumentsISO7220AQDRQ1
Automotive, dual-channel, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125
Analog DevicesADUM3220ARZ-RL7
Driver 4A 2-OUT Isolated Gate Driver 8-Pin SOIC N T/R
MaxLinearXR33035ID-F
EXAR XR33035ID-FTransceiver RS422/RS485 Driver, 2.8V-5.5V Supply, NSOIC-8

Descriptions

Descriptions of Analog Devices ADUM3221ARZ provided by its distributors.

Driver 4A 2-OUT Isolated Gate Driver 8-Pin SOIC N Tube
In a Pack of 2, ADUM3221ARZ Analog Devices, PCB SMT Digital Isolator, 2.5 kV, 8-Pin SOIC
Isolated 4 A Dual-Channel Gate Driver
Digital Isolator, 2Ch, -40 To 125Deg C; No. Of Channels:2Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Data Rate:-; Input Level:Cmos; Output Level:-; Isolation Type:Magnetic Rohs Compliant: Yes |Analog Devices, Inc. ADUM3221ARZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADUM3221ARZ .