Microchip MCP2551-I/SN

MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
$ 2.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2551-I/SN.

element14 APAC

Datasheet24 pages16 years ago

LKR

Upverter

SOS electronic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-83.51%

CAD Models

Download Microchip MCP2551-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.77
$ 1.493
$ 1.493
Stock
2,093,069
4,991,661
4,991,661
Authorized Distributors
4
6
6
Interface
CAN
CAN
CAN
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Operating Temperature
85 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOP
SOP
Max Supply Current
75 mA
85 mA
85 mA

Supply Chain

Projected EOL Date2025-12-31
Country of AssemblyTaiwan, Thailand
Country of FabricationN/A
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-07-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MicrochipMCP2561-E/SN
MCP2561 Series 4.5 to 5.5 V Surface Mount High Speed CAN Transceiver - SOIC-8
MicrochipMCP2562-E/SN
Other Interface ICs; MCP2562-E/SN; MICROCHIP TECHNOLOGY; 8; 5.5 V; 4.5 V; SOIC
MicrochipMCP2551-E/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
Texas InstrumentsSN65HVD3085EDR
Other Interface ICs; SN65HVD3085EDR; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; SOIC
Texas InstrumentsDS8921AMX/NOPB
EAR99 DS8921 Tape & Reel (TR) RS422RS485 interface transceiver 5V 0.00002A 540.001716mg 20ns
Texas InstrumentsDS8921AMX
Single Transmitter/Receiver RS-422 8-Pin SOIC N T/R

Descriptions

Descriptions of Microchip MCP2551-I/SN provided by its distributors.

MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
CAN TRANSCEIVER, 1MBPS, 1/1, 5.5V, 8-SOIC; IC Interface Type:CAN, Serial; No. of TX Buffers:1; No. of RX Buffers:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Interface Case Style:SOIC; No. of Pins:8Pins; Product Range:-
Can Transceiver, 1Mbps, 1/1, 5.5V, 8-Soic; Tipo De Interfaz Ic:Can, Serial; Número De Buffers Tx:1; Núm. De Buffers Rx:1; Tensión De Alimentación Mín.:4.5V; Tensión De Alimentación Máx.:5.5V; Modelo De Interfaz:Soic |Microchip MCP2551-I/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP 2551-I/SN
  • MCP-2551-I/SN
  • MCP2551 I/SN
  • MCP2551 ISN
  • MCP2551-I/SN.
  • MCP2551-I/SN...
  • MCP2551-ISN
  • MCP2551/ISN
  • MCP2551I/SN
  • MCP2551ISN