Texas Instruments OPA1612AIDRGR

Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, PDSO8
$ 4.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA1612AIDRGR.

Texas Instruments

Technical Drawing2 pages6 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

ODG (Origin Data Global)

Farnell

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments OPA1612AIDRGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.288
$ 5.12
Stock
20,574,959
133,665
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
27 V/µs
27 V/µs
Gain Bandwidth Product
40 MHz
80 MHz
Input Offset Voltage (Vos)
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
120 dB
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
36 V
Operating Supply Current
3.6 mA
3.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsOPA1602AID
Dual, SoundPlus™ high-performance, bipolar-input audio op amp 8-SOIC -40 to 85
Texas InstrumentsOPA1602AIDR
Dual, SoundPlus™ high-performance, bipolar-input audio op amp 8-SOIC -40 to 85
Texas InstrumentsOPA1602AIDGK
Dual, SoundPlus™ high-performance, bipolar-input audio op amp 8-VSSOP -40 to 85
Analog DevicesAD8032ANZ
Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin PDIP N Tube
Analog DevicesAD8032ARZ
Op-Amp, 80 MHz, Rail-to-Rail, 2.7 V, 800 uA, -40 to 85 C, NSOIC8
Analog DevicesAD8032ARMZ
Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin MSOP Tube

Descriptions

Descriptions of Texas Instruments OPA1612AIDRGR provided by its distributors.

Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, PDSO8
Audio Amplifiers 1.1nV Noise, Lw Pwr Precision Op Amp
OP-AMP, DUAL, 27V/US, WSON-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: -; Vitesse de balayage: 27V/µs; Gamme de tension d'alimentation: ± 2.25V à ± 18V, 4.5V à 36V; Type de boîtier d'amplificateur: SON; Nombre
OP-AMP, DUAL, 27V/US, WSON-8; No. of Amplifiers:2 Amplifier; Bandwidth:-; Slew Rate:27V/µs; Supply Voltage Range:± 2.25V to ± 18V, 4.5V to 36V; Amplifier Case Style:SON; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); No. of Amplifiers:2Amplifiers; Op Amp Type:Rail to Rail

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA1612AIDRGR .