Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8032ANZ

Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin PDIP N Tube
$ 4.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8032ANZ.

Farnell

Datasheet20 pages12 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
+16.46%

CAD Models

Download Analog Devices AD8032ANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.81
$ 2.85
Stock
245,449
204,792
Authorized Distributors
6
1
Case/Package
N
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
30 V/µs
-
Gain Bandwidth Product
40 MHz
-
Input Offset Voltage (Vos)
1.5 mV
6 mV
Power Supply Rejection Ratio (PSRR)
86 dB
75 dB
Common Mode Rejection Ratio
90 dB
56 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
3.2 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8032ANZ.

Related Parts

Analog DevicesAD8032BNZ
Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, PDIP8
Analog DevicesAD823ANZ
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V 8-Pin PDIP N Tube
Analog DevicesAD8042AN
OP Amp Dual Volt Fdbk R-R O/P ±6V/12V 8-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices AD8032ANZ provided by its distributors.

Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin PDIP N Tube
OP Amp Dual Volt Feedback Rail to Rail I/O ±6 Volt12 Volt 8-Pin PDIP
ROHS3Compliant EAR99 AD8032 Tube op amp amplifier circuit 9.27mm 450nA 5V 80000kHz
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDIP8
2.7 V, 800 µA, 80 MHz Rail-to-Rail I/O Dual Amplifier
900μA(x2 Ch) 35V/μs 15nV/rtHz 50MHz 90dB Shutdown Rail-to-Rail 15mA 2 2 2.7V ±6V, 12V 1mV 450nA 80MHz Voltage Feedback PDIP-8 TH 9.27mm × 7.24mm × 3.43mm
OP AMP, 80MHZ, 30V/US, 1000UV, PDIP-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 80MHz; Slew Rate: 30V/µs; Supply Voltage Range: 2.7V to 12V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: AD8032 Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Amplifer Supply Voltage: 2.7V to 12V; Amplifier Type: Rail - Rail Input / Output (RRIO); Gain Bandwidth: 80MHz; I/O Type: Rail-Rail I/O; Input Offset Voltage Max: 6mV; No. of Amplifiers: 2Amplifiers; Op Amp Type: Low Power; Supply Current Max: 800µA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8032ANZ .