Analog Devices AD8032ARZ

Op-Amp, 80 MHz, Rail-to-Rail, 2.7 V, 800 uA, -40 to 85 C, NSOIC8
$ 3.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8032ARZ.

element14 APAC

Datasheet20 pages12 years ago

Analog Devices

Upverter

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
+87.19%

CAD Models

Download Analog Devices AD8032ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.771
$ 3.827
$ 3.827
Stock
339,996
350,765
350,765
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
30 V/µs
-
-
Gain Bandwidth Product
40 MHz
40 MHz
40 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
3.2 mA
3.2 mA
3.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8032ARZ.

Related Parts

Analog DevicesAD8032BRZ
Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube
Analog DevicesAD8032BRZ-REEL7
2.7 V, 800 μA, 80 MHz Rail-to-Rail I/O Amplifiers | IC OPAMP VFB 2 CIRCUIT 8SOIC
Analog DevicesAD8032AR
OP Amp Dual Volt Feedback Rail to Rail I/O ±6 Volt12 Volt 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices AD8032ARZ provided by its distributors.

Op-Amp, 80 MHz, Rail-to-Rail, 2.7 V, 800 uA, -40 to 85 C, NSOIC8
Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin SOIC N Tube / IC OPAMP VFB 80MHZ RRO 8SOIC
2.7 V, 800 MICRO AMP, 80 MEGA HZ RAIL-TO-RAIL I/O AMPLIFIER Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
Op-Amp, 80Mhz, -40 To 85Deg C, Nsoic-8; |Analog Devices, Inc. AD8032ARZ
900μA(x2 Channels) 35V/μs 15nV/rtHz@ 5V 50MHz shutdown Rail to Rail 15mA 2 2 2.7V ±6V,12V 1mV 450nA 80MHz Voltage Feedback SOIC-8 SMD mount 1.75mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8032ARZ .
  • AD8032ARZ.