Texas Instruments OPA1612AIDRGT

Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, PDSO8
$ 5.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA1612AIDRGT.

Texas Instruments

Technical Drawing2 pages6 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+198%

CAD Models

Download Texas Instruments OPA1612AIDRGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.12
$ 4.288
Stock
133,665
20,574,959
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
27 V/µs
27 V/µs
Gain Bandwidth Product
80 MHz
40 MHz
Input Offset Voltage (Vos)
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
120 dB
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
36 V
-
Operating Supply Current
3.6 mA
3.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsOPA2211AIDDAR
1.1nV/rtHz Noise, Low Power, Precision Operational Amplifier 8-SO PowerPAD -40 to 125
Texas InstrumentsOPA1612AQDRQ1
Automotive, 1.1nV/√Hz Noise, Low Power, Precision Audio Operational Amplifier 8-SOIC -40 to 125
Analog DevicesLT1469CN8#PBF
IC OPAMP GP 90MHZ 8DIP / Op Amp Dual High Speed Amplifier ±18V Automotive 8-Pin PDIP N Tube
Analog DevicesLT1469CS8#TRPBF
Op Amp Dual High Speed Amplifier ±18V Automotive 8-Pin SOIC N T/R
Texas InstrumentsLMV794MAX/NOPB
Dual 0.1pA 35V/us 88MHz SOIC-8 Operational Amplifier ROHS
Analog DevicesLT1801CDD#PBF
Op Amp Dual High Speed Amplifier R-R I/O ±6.3V/12.6V Automotive 8-Pin DFN EP Tube

Descriptions

Descriptions of Texas Instruments OPA1612AIDRGT provided by its distributors.

Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, PDSO8
0.000015% Rail to Rail 36V Audio SON 3.1mm*3.1mm*800¦Ìm
Audio Amp Speaker 1-CH Mono Class-AB 8-Pin WSON EP T/R
OP Amp Dual GP R-R O/P ±18V/36V 8-Pin SON T/R
Op Amp, Dual, 40Mhz, 27V/Us, Son-8
ROHS3Compliant EAR99 OPA1612 Nickel/Palladium/Gold (Ni/Pd/Au) op amp buffer circuit 3mm 4.5mA 100muV 40000kHz
Dual Channel SON-8-EP(3x3) Audio Amplifiers ROHS
OPA1612 SOUNDPLUS AUDIO OPERATIO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.