Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8032ARMZ

IC VOLTAGE FEEDBACK 2 CIRC 8MSOP Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
$ 3.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8032ARMZ.

element14 APAC

Datasheet20 pages12 years ago

Analog Devices

Upverter

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-51.61%

CAD Models

Download Analog Devices AD8032ARMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.827
$ 3.713
$ 3.713
Stock
947,093
708,270
708,270
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
30 V/µs
-
-
Gain Bandwidth Product
40 MHz
40 MHz
40 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
86 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
3.2 mA
3.2 mA
3.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8032ARMZ.

Related Parts

Analog DevicesLTC6244HMS8#PBF
Op Amp Dual High Speed Amplifier R-R O/P 6V Automotive 8-Pin MSOP Tube
Analog DevicesAD8652ARMZ
IC CMOS 2 CIRCUIT 8MSOP CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Analog DevicesAD8652ARMZ-REEL
IC CMOS 2 CIRCUIT 8MSOP CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Texas InstrumentsLMP7718MM/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsLMV794MM/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Texas InstrumentsLMP7718MME/NOPB
IC OPAMP GP 2 CIRCUIT 8VSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP

Descriptions

Descriptions of Analog Devices AD8032ARMZ provided by its distributors.

IC VOLTAGE FEEDBACK 2 CIRC 8MSOP Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin MSOP Tube
ROHS3Compliant EAR99 AD8032 Tube op amp amplifier circuit 3mm 450nA 5V 80000kHz
2.7 V, 800 µA, 80 MHz Rail-to-Rail I/O Dual Amplifier
2.7 V, 800 MICRO AMP, 80 MEGA HZ RAIL-TO-RAIL I/O AMPLIFIER Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8
ANALOG DEVICES - AD8032ARMZ - Operational Amplifier, Dual, 2 Amplifier, 80 MHz, 30 V/¦Ìs, 2.7V to 12V, MSOP, 8 Pins
Op-Amp, 80Mhz, -40 To 85Deg C, Msop-8; |Analog Devices, Inc. AD8032ARMZ
Analog Devices Low power operational amplifier, dual channel, MSOPencapsulation, double/Single power supply, surface mount, 8Pin

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8032ARMZ .
  • AD8032ARMZ.