Texas Instruments OPA1602AIDGK

Dual, SoundPlus™ high-performance, bipolar-input audio op amp 8-VSSOP -40 to 85
$ 1.954
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA1602AIDGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Datasheet29 pages14 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.80%

CAD Models

Download Texas Instruments OPA1602AIDGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.954
$ 1.82
Stock
185,587
448,154
Authorized Distributors
2
2
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
35 MHz
35 MHz
Input Offset Voltage (Vos)
100 µV
1 mV
Power Supply Rejection Ratio (PSRR)
-
126.02 dB
Common Mode Rejection Ratio
114 dB
114 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
2.6 mA
2.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA1602AIDGK.

Related Parts

Analog DevicesADTL082ARMZ
Low Cost JFET Input Operational Amplifiers | IC OPAMP JFET 2 CIRCUIT 8MSOP
Analog DevicesADTL082ARMZ-REEL
ROHS3Compliant EAR99 ADTL082 Matte Tin (Sn) op amp buffer circuit 3.2mm 0.005muA 15V 5000kHz
Analog DevicesADA4000-2ARMZ
Dual, Low Cost, Precision JFET Input Operational Amplifier
Texas InstrumentsOPA1642AIDGKT
Dual SoundPlus™ high-performance, JFET-input audio op amp 8-VSSOP -40 to 85
Texas InstrumentsLMV862MM/NOPB
ROHS3Compliant EAR99 LMV862 Matte Tin (Sn) op amp amplifier circuit 3mm 0.00001muA 1mV 31000kHz
Texas InstrumentsLMV862MMX/NOPB
ROHS3Compliant EAR99 LMV862 Matte Tin (Sn) op amp amplifier circuit 3mm 0.00001muA 1mV 31000kHz

Descriptions

Descriptions of Texas Instruments OPA1602AIDGK provided by its distributors.

Dual, SoundPlus™ high-performance, bipolar-input audio op amp 8-VSSOP -40 to 85
IC AUDIO 2 CIRCUIT 8VSSOP / Audio Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
0.00003%@ 2000¦¸ Rail to Rail 2.25V 18V Audio VSSOP-8 950¦Ìm
Audio Amp Speaker 2-CH Stereo Class-AB 8-Pin VSSOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.