Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA1602AIDR

Dual, SoundPlus™ high-performance, bipolar-input audio op amp 8-SOIC -40 to 85
$ 1.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA1602AIDR.

Texas Instruments

Datasheet29 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages14 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

LCSC

Arrow.cn

Arrow Electronics

Inventory History

3 month trend:
-67.59%

CAD Models

Download Texas Instruments OPA1602AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.83
$ 2.119
Stock
639,549
271,719
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
35 MHz
35 MHz
Input Offset Voltage (Vos)
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
126.02 dB
126.02 dB
Common Mode Rejection Ratio
114 dB
114 dB
Min Supply Voltage
2.25 V
-
Max Supply Voltage
18 V
-
Operating Supply Current
2.6 mA
2.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA1602AIDR.

Related Parts

Texas InstrumentsTLC072CDR
Dual, 16-V, 10-MHz, 100-mA output current operational amplifier 8-SOIC 0 to 70
Texas InstrumentsOPA2365AIDR
5V, 50MHz, Precision, High-CMRR, Rail-to-Rail Operational Amplifier 8-SOIC -40 to 125
Texas InstrumentsOPA1642AIDR
IC AUDIO 2 CIRCUIT 8SOIC Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments OPA1602AIDR provided by its distributors.

Dual, SoundPlus™ high-performance, bipolar-input audio op amp 8-SOIC -40 to 85
IC AUDIO 2 CIRCUIT 8SOIC Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC
0.00003%@2000Ω Rail-to-Rail 4.5V-18V 35MHz 2kΩ Audio Op Amp, SOIC-8, SMD, Adhesive Mount, 1.75mm H
Operational Amplifier, 2 Func, 1000uV Offset-Max, BIPolar, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.