Texas Instruments LMH3401IRMST

7-GHz, Ultra-Wideband, Fully Differential Amplifier 14-UQFN -40 to 85
$ 14.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH3401IRMST.

Newark

Datasheet48 pages11 years ago
Datasheet50 pages10 years ago
Datasheet48 pages11 years ago

Texas Instruments

HQonline

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.78%

CAD Models

Download Texas Instruments LMH3401IRMST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.49
$ 8.571
Stock
242,016
540,489
Authorized Distributors
4
0
Case/Package
-
-
Number of Pins
14
14
Frequency
-
-
P1dB
-
-
Gain
-
-
Noise Figure
-
-
Test Frequency
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
55 mA
55 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMH5401IRMST
ROHS3Compliant EAR99 LMH5401 Matte Tin (Sn) op amp amplifier circuit 2.5mm 62mA 5V 8000000kHz
Texas InstrumentsLMH6554LEE/NOPB
2.8 GHz Ultra Linear Fully Differential Amplifier 14-UQFN -40 to 125
Texas InstrumentsTHS7530PWP
Fully Differential, Continuously Variable Gain Amplifier 14-HTSSOP -40 to 85
MicrochipTC7650CPD
CHOPPER-STABILIZED OPERATIONAL AMPLIFIER | IC OPAMP ZERO-DRIFT 1 CIRC 14DIP
MicrochipTC7652CPD
LOW NOISE, CHOPPER-STABILIZED OPERATIONAL AMPLIFIER | IC OPAMP ZERO-DRIFT 1 CIRC 14DIP
onsemiNE592D14G
NE592 Series Monolithic Two-Stage Differential Output Video Amplifier SOIC-14

Descriptions

Descriptions of Texas Instruments LMH3401IRMST provided by its distributors.

7-GHz, Ultra-Wideband, Fully Differential Amplifier 14-UQFN -40 to 85
RF Amp Single DIFF Amp 2GHz ±2.625V/5.25V 14-Pin UQFN T/R
ROHS3Compliant EAR99 LMH3401 Matte Tin (Sn) op amp amplifier circuit 2.5mm 62mA -2.5V 8000000kHz
IC OPAMP DIFF 1 CIRCUIT 14UQFN / Differential Amplifier 1 Circuit Differential 14-UQFN (2.5x2.5)
DIFF AMP, 7GHZ, 18KV/US, UQFN-14; Nombre d'amplificateurs: 1Amplificateur(s); Tension d'offset d'entrée: -; Gain max.: 16.6dB; Bande passante: 7GHz; Température d'utilisation min: -40°C; Température de fonctionnement max..: 85
Diff Amp, 7Ghz, 18Kv/Us, Uqfn-14; No. Of Amplifiers:1Amplifiers; Input Offset Voltage:-; Gain Db Max:16.6Db; Bandwidth:7Ghz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Amplifier Case Style:Uqfn; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS LMH3401IRMST

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH3401IRMST .