Texas Instruments LMH3401IRMSR

7-GHz, Ultra-Wideband, Fully Differential Amplifier 14-UQFN -40 to 85
$ 8.571
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH3401IRMSR.

Texas Instruments

Datasheet48 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Technical Drawing4 pages12 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+15.21%

CAD Models

Download Texas Instruments LMH3401IRMSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.571
$ 14.49
Stock
540,489
242,016
Authorized Distributors
0
4
Case/Package
-
-
Number of Pins
14
14
Frequency
-
-
P1dB
-
-
Gain
-
-
Noise Figure
-
-
Test Frequency
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
55 mA
55 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments LMH3401IRMSR provided by its distributors.

7-GHz, Ultra-Wideband, Fully Differential Amplifier 14-UQFN -40 to 85
RF Amp Single DIFF Amp 2GHz ±2.625V/5.25V 14-Pin UQFN T/R
RF Amp Chip Dual GP 2000MHz 5.25V 14-Pin UQFN T/R
55mA 18KV/¦Ìs 7GHz Differential 1 1 3.15V 5.25V 1.2mV 7GHz Differential QFN , 550¦Ìm
IC OPAMP DIFF 1 CIRCUIT 14UQFN / Differential Amplifier 1 Circuit Differential 14-UQFN (2.5x2.5)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.