Texas Instruments LMH5401IRMST

ROHS3Compliant EAR99 LMH5401 Matte Tin (Sn) op amp amplifier circuit 2.5mm 62mA 5V 8000000kHz
$ 13.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH5401IRMST.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet52 pages11 years ago
Technical Drawing4 pages12 years ago

SHENGYU ELECTRONICS

Farnell

Newark

LCSC

Inventory History

3 month trend:
-19.04%

CAD Models

Download Texas Instruments LMH5401IRMST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.13
$ 8.558
Stock
159,015
970,225
Authorized Distributors
3
1
Case/Package
-
-
Number of Pins
14
14
Number of Circuits
1
-
Slew Rate
17500 V/µs
-
Gain Bandwidth Product
8 GHz
8 MHz
Input Offset Voltage (Vos)
500 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
5.25 V
5.25 V
Operating Supply Current
55 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMH3401IRMST
7-GHz, Ultra-Wideband, Fully Differential Amplifier 14-UQFN -40 to 85
Texas InstrumentsLMH6554LEE/NOPB
2.8 GHz Ultra Linear Fully Differential Amplifier 14-UQFN -40 to 125
Texas InstrumentsLMH6554LE/NOPB
2.8 GHz Ultra Linear Fully Differential Amplifier 14-UQFN -40 to 125
Analog DevicesMAX9626ATC+T
ROHS3Compliant EAR99 MAX9626 Matte Tin (Sn) op amp amplifier circuit 3mm 1muA 2mV 92dB
Analog DevicesMAX9628ATC+
ROHS3Compliant EAR99 MAX9628 Matte Tin (Sn) op amp buffer circuit 3mm 1muA 2mV 92dB
Analog DevicesMAX9627ATC+
ROHS3Compliant EAR99 Matte Tin (Sn) Strip op amp amplifier circuit 3mm 1muA 2mV 700MHz

Descriptions

Descriptions of Texas Instruments LMH5401IRMST provided by its distributors.

ROHS3Compliant EAR99 LMH5401 Matte Tin (Sn) op amp amplifier circuit 2.5mm 62mA 5V 8000000kHz
8-GHz Ultra wideband fully differential amplifier 14-UQFN -40 to 85
Operational Amplifier, 1 Func, 5000uV Offset-Max, 4400MHz Band Width, BICMOS
DIFF AMP, 6.2GHZ, 17.5KV/US, UQFN-14; Available until stocks are exhausted
17500V/us 6.2GHz Single channel 8GHz QFN-14(2.5x2.5) Differential Amplifiers ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH5401IRMST .