Microchip TC7652CPD

Low Noise, Chopper-stabilized Operational Amplifier | IC Opamp Zero-drift 1 Circ 14DIP
$ 5.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC7652CPD.

Electro Sonic

Datasheet16 pages24 years ago

Microchip

iiiC

Inventory History

3 month trend:
-27.27%

CAD Models

Download Microchip TC7652CPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MicrochipTC7650CPD
CHOPPER-STABILIZED OPERATIONAL AMPLIFIER | IC OPAMP ZERO-DRIFT 1 CIRC 14DIP
Op Amp Single Chopper Amplifier ±8V/16V 14-Pin PDIP Tube / IC OPAMP CHOPPER 2MHZ 14DIP
Texas InstrumentsUA733CN
200MHz, Differential Video Amplifier with fixed differential gain 14-PDIP 0 to 70
Texas InstrumentsXTR106PA
Instrumentation Amplifier, 1 Func, 250uV Offset-Max, PDIP14
onsemiNE592N14G
Differential PDIP-14 Through hole mounting 3.68mm(height)
Texas InstrumentsRCV420JP
Instrumentation Amplifier, 1 Func, 1000uV Offset-Max, 0.15MHz Band Width, PDIP16

Descriptions

Descriptions of Microchip TC7652CPD provided by its distributors.

LOW NOISE, CHOPPER-STABILIZED OPERATIONAL AMPLIFIER | IC OPAMP ZERO-DRIFT 1 CIRC 14DIP
Op Amp, 1mA, 1V/μs, 400kHz, 120dB, Shutdown, ±8V, 2mV, 30pA, Zero-Drift, PDIP-14, TH
TCP7652 Series 16 V 400 kHz Low Noise Chopper Stabilized Operational Amp PDIP-14
Op Amp Single Zero Drift Amplifier ±8V 14-Pin PDIP Tube
MICROCHIP TC7652CPD OP AMP, 0.4MHZ RAIL-RAIL, 5 - 16 V, 14-PIN PDIP
OP AMP, CHOPPER STABILIZED, 14DIP; Op Amp Type:Chopper Stabilized; No. of Amplifiers:2; Bandwidth:400kHz; Slew Rate:1Vµs; Supply Voltage Range:5V to 16V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:7652

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.