onsemi NE592D14G

NE592 Series Monolithic Two-Stage Differential Output Video Amplifier SOIC-14
$ 0.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NE592D14G.

Upverter

Datasheet12 pages20 years ago

IHS

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NE592D14G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.4
$ 0.968
Stock
158,689
309,934
Authorized Distributors
2
6
Case/Package
SOP
SOP
Number of Pins
14
14
-3db Bandwidth
-
-
Bandwidth
90 MHz
90 MHz
Gain
60 dB
-
Slew Rate
450 V/µs
450 V/µs
Impedance
-
-
Min Supply Voltage
6 V
6 V
Max Supply Voltage
6 V
6 V
Number of Channels
1
1
Max Power Dissipation
980 mW
980 mW
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2004-04-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Differential Video Amplifier, 3V/8V, 90MHz, SOIC-14, SMD, Adhesive Mount, 1.5mm H
Texas InstrumentsUA733CD
200MHz, Differential Video Amplifier with fixed differential gain 14-SOIC 0 to 70
Texas InstrumentsUA733CDR
200MHz, Differential Video Amplifier with fixed differential gain 14-SOIC 0 to 70
Zero Delay PLL Clock Buffer Single 15MHz to 133MHz 16-Pin SOIC Rail
PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16
Texas InstrumentsLF398MX/NOPB
Monolithic sample and hold circuit (10-µs acquisition, 7-mV offset) 14-SOIC 0 to 70

Descriptions

Descriptions of onsemi NE592D14G provided by its distributors.

NE592 Series Monolithic Two-Stage Differential Output Video Amplifier SOIC-14
IC, AMP, VIDEO, SMD, SOIC14, 592; No. of Amplifiers: 1Amplifiers; Gain Bandwidth: 120MHz; Slew Rate: 450V/µs; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Output Current: 10mA; Supply Voltage Range: ± 6V; Am
The NE592 is a monolithic two-stage differential output wideband video amplifier. It offers fixed gains of 100 and 400 without external components and adjustable gains from 400 to 0 with one external resistor. The input stage has been designed so that with the addition of a few external reactive elements between the gain select terminals the circuit can function as a high-pass low-pass or band-pass filter. This feature makes the circuit ideal for use as a video or pulse amplifier in communications magnetic memories display video recorder systems and floppy disk head amplifiers. Now available in an 8-pin version with fixed gain of 400 without external components and adjustable gain from 400 to 0 with one external resistor.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NE592D14G.