Microchip TC7650CPD

Chopper-stabilized Operational Amplifier | IC Opamp Zero-drift 1 Circ 14DIP
$ 3.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC7650CPD.

Microchip

Datasheet14 pages13 years ago

Electro Sonic

Inventory History

3 month trend:
-76.39%

CAD Models

Download Microchip TC7650CPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MicrochipTC7652CPD
LOW NOISE, CHOPPER-STABILIZED OPERATIONAL AMPLIFIER | IC OPAMP ZERO-DRIFT 1 CIRC 14DIP
Texas InstrumentsLMC660CN
LMC660 CMOS Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14DIP
Texas InstrumentsUA733CN
200MHz, Differential Video Amplifier with fixed differential gain 14-PDIP 0 to 70
onsemiNE592N14G
Differential PDIP-14 Through hole mounting 3.68mm(height)
MicrochipMCP6284-E/P
Microchip General Purpose Op Amp, Quad, PDIP, Single Supply, TH, 14-Pin
MicrochipMCP6274-E/P
ROHS3Compliant EAR99 MCP6274 Matte Tin (Sn) op amp buffer circuit 19.69mm 0.005muA 3mV 2000kHz

Descriptions

Descriptions of Microchip TC7650CPD provided by its distributors.

CHOPPER-STABILIZED OPERATIONAL AMPLIFIER | IC OPAMP ZERO-DRIFT 1 CIRC 14DIP
TCP7650 Series 16 V 2 MHz Chopper Stabilized Operational Amplifier - PDIP-14
ROHS3Compliant EAR99 TC7650 Matte Tin (Sn) op amp buffer circuit 19.56mm 0.0004muA 5muV 2000kHz
Linear High Precision Op Amps-Chopper Stabilized, 2000kHz, 6.5 to 16V, PDIP-14, RoHS
Microchip SCT
2.5 V/us 1 2MHz 4.5V ~ 16V ºô2.25V ~ 8V Zero-Drift PDIP-14 Operational Amplifier ROHS
Op Amp Single Chopper Amplifier ±8V 14-Pin PDIP Tube
2mA 2.5V/μs 2MHz 120dB 1-Ch ±8V 700nV 1.5pA PDIP-14 TH 10.16mm L × 6.6mm H
OP AMP, CHOPPER STABILIZED, 14DIP; No. of Amplifiers: 1 Amplifier; Bandwidth: 2MHz; Slew Rate: 2.5V/µs; Supply Voltage Range: 4.5V to 16V; Amplifier Case Style: DIP; No. of Pins: 14Pins; Operating Temperature Min: 0°C; Operatin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC7650CPD.