Texas Instruments LM2903QDG4

1mA 1.3¦Ìs CMOS, MOS, Open Drain, TTL 6mA 2 2V 36V 7mV@ 30V 250nA@ 5V SOIC-8 1.5mm
$ 1.159
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2903QDG4.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages14 years ago
Datasheet12 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages18 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM2903QDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.159
$ 0.26
$ 0.26
Stock
185,574
827,178
827,178
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
7 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiLM2903DG
LM2903 Series 36 V 250 nA SMT Low Offset Voltage Dual Comparator - SOIC-8
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
STMicroelectronicsLM2903DT
LM2903 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - SOIC-8
onsemiLM2903MX
LM2903 Series 36 V 250 nA Dual Differential Comparator - SOP-8
STMicroelectronicsLM2903YDT
LM2903 Series 36 V 250 nA SMT Dual Low Power Voltage Comparator - SOIC-8
Texas InstrumentsLM2903DR
500¦ÌA 500ns~5¦Ìs Open Collector,Rail to Rail 6mA 2 2V ¡À15V,30V 7mV@ 30V 250nA@ 5V SOIC-8 , 1.75mm

Descriptions

Descriptions of Texas Instruments LM2903QDG4 provided by its distributors.

1mA 1.3¦Ìs CMOS,MOS,Open Drain,TTL 6mA 2 2V 36V 7mV@ 30V 250nA@ 5V SOIC-8 1.5mm
Tube LM2903 CMOS MOS Open-Drain TTL 0.05muA comparator circuit 0.25muA @ 5V 1.3mus 4.9mm 9V
Dual differential comparator 8-SOIC -40 to 125
Comparator Dual R-R O/P ±15V/30V Automotive 8-Pin SOIC T/R
Comparator Dual ±18V/36V 8-Pin SOIC
IC, DIFFERENTIAL COMP, DUAL, 0.3 uS SOIC8
LM2903 DUAL DIFFERENTIAL COMPARA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.