Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2903DR

IC COMPARATOR 2 DIFF 8SOIC "Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOIC"
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2903DR.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Newark

Farnell

element14 APAC

ODG (Origin Data Global)

Inventory History

3 month trend:
-80.81%

CAD Models

Download Texas Instruments LM2903DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.099
$ 0.099
Stock
2,324,692
17,401,251
17,401,251
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
15 mV
15 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
30 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemi Comparator, SOIC, SMD, Dual/Single Supply, 2-Channel
STMicroelectronicsLM2903DT
STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch
onsemiKA2903D
Dual Differential Comparator | IC COMPARATOR DUAL DIFF 8-SOP
onsemiLM2903DG
LM2903 Series 36 V 250 nA SMT Low Offset Voltage Dual Comparator - SOIC-8
Texas InstrumentsLM2903QDRQ1
Op Amp Diff Rail-to-Rail 2V ±15V 30V 7mV@5V 250nA@5V SOIC-8 SMD Adhesive Mount 1.75mm H
STMicroelectronicsLM2903YDT
LM2903 Series 36 V 250 nA SMT Dual Low Power Voltage Comparator - SOIC-8

Descriptions

Descriptions of Texas Instruments LM2903DR provided by its distributors.

IC COMPARATOR 2 DIFF 8SOIC "Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOIC"
500μA 500ns~5μs Open Collector,Rail to Rail 6mA 2 2V ±15V,30V 7mV@ 30V 250nA@ 5V Differential SOIC-8 SMD mount,glue mount 1.75mm(height)
DIFFERENTIAL COMPARATOR, DUAL, 0.3 uS SO; DIFFERENTIAL COMPARATOR, DUAL, 0.3 uS SOIC8; Comparator Type:Differential; No. of Comparators:2 Comparators; Response Time:1.3µs; Supply Voltage Range:2V to 30V; Comparator Case Style:SOIC; No. of Pins:8Pins; Product Range:-

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2903DR .
  • LM2903DR.