Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LM2903DR2G

onsemi Comparator, SOIC, SMD, Dual/Single Supply, 2-Channel
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2903DR2G.

Upverter

Datasheet10 pages20 years ago
Datasheet10 pages14 years ago

IHS

Electro Sonic

onsemi

Newark

Inventory History

3 month trend:
-12.06%

CAD Models

Download onsemi LM2903DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.098
$ 0.098
Stock
17,378,115
10,351,944
10,351,944
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
15 mV
15 mV
15 mV
Propagation Delay
-
1.3 µs
1.3 µs
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiKA2903D
Dual Differential Comparator | IC COMPARATOR DUAL DIFF 8-SOP
onsemiLM2903DG
LM2903 Series 36 V 250 nA SMT Low Offset Voltage Dual Comparator - SOIC-8
onsemiLM2903MX
LM2903 Series 36 V 250 nA Dual Differential Comparator - SOP-8
STMicroelectronicsLM2903DT
STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch
STMicroelectronicsLM2903YDT
LM2903 Series 36 V 250 nA SMT Dual Low Power Voltage Comparator - SOIC-8
Texas InstrumentsLM2903DR
IC COMPARATOR 2 DIFF 8SOIC "Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOIC"

Descriptions

Descriptions of onsemi LM2903DR2G provided by its distributors.

onsemi Comparator, SOIC, SMD, Dual/Single Supply, 2-Channel
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
ON SEMICONDUCTOR LM2903DR2GPRECISION COMPARATOR, DUAL, 1.5 uS, SOIC-8
Comparator Dual ±18 Volt 36 Volt 8-Pin SOIC N Tape and Reel
Amplifier, Comparator, Dual Offset LV, 8-Pin SOIC
DUAL COMPARATOR 15000 uV OFFSET-MAX 1500 ns RESPONSE TIME PDSO8
Precision Comparator, Dual, 1.5 Us, Soic; |Onsemi LM2903DR2G.
Comparator Dual ±18V/36V 8-Pin SOIC N T/R
Avnet Japan
Comparator, Dual, Low Offset Voltage
IC, PRECISION COMP, DUAL, 1.5 uS, SOIC-8, FULL REEL; Comparator Type: Precision; No. of Comparators: 2; Response Time: 1.5µs; Supply Voltage Range: ± 1V to ± 18V; Comparator Case Style: SOIC; No. of Pins: 8; Operating Temperature Min: -40°C
Comparator Type = Precision / Output Type = DTL / Output Type = ECL / Output Type = TTL / Output Type = MOS / Output Type = CMOS / Output Type = Open Collector / Channels = 2 / Input Offset Voltage Max. mV = 2 / Response Time us = 1.5 / Supply Current mA = 400 / Single Supply Voltage Min. V = 2 / Single Supply Voltage Max. V = 36 / Dual Supply Voltage Min. V = 1 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Single / Power Supply Type = Dual

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2903DR2G.