Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LM2903DT

STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2903DT.

element14 APAC

Datasheet19 pages13 years ago
Datasheet18 pages14 years ago

STMicroelectronics

Farnell

Future Electronics

element14

Inventory History

3 month trend:
-2.61%

CAD Models

Download STMicroelectronics LM2903DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.099
$ 0.099
Stock
10,373,283
17,346,598
17,346,598
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
15 mV
15 mV
15 mV
Propagation Delay
1.3 µs
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

onsemi Comparator, SOIC, SMD, Dual/Single Supply, 2-Channel
onsemiKA2903D
Dual Differential Comparator | IC COMPARATOR DUAL DIFF 8-SOP
STMicroelectronicsLM2903YDT
LM2903 Series 36 V 250 nA SMT Dual Low Power Voltage Comparator - SOIC-8
onsemi Comparator, SOIC, SMD, Dual/Single Supply, 2-Channel
Texas InstrumentsLM2903DR
IC COMPARATOR 2 DIFF 8SOIC "Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOIC"
Texas InstrumentsLM2903QDRG4Q1
IC COMPARATOR 2 DIFF 8SOIC "Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOIC"

Descriptions

Descriptions of STMicroelectronics LM2903DT provided by its distributors.

STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch
LM2903 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - SOIC-8
STMICROELECTRONICS LM2903DT LOW POWER COMPARATOR, DUAL, 1.3 uS, SOIC-8
Low power dual voltage comparator, 400µA, 36V, -40 to 125°C, SO-8, Tape and Reel
STMicroelectronics SCT
LM2903DT DUAL COMPARATOR, CMOS/TTL O/P, 1.3US 2 - 36 V 8-PIN SOIC
Dual Comparator, ¡À18V/36V, 2-Ch, SOIC, 1.3¦Ìs, 710mW
ROHS3Compliant GULL WING BIPOLAR Lead Free General Purpose Comparator 125C 710mW 106.02dB 1mV
IC COMPARATOR DUAL 18V/36V 8-PIN SOIC SMD
Comparator Operating temperature: -40...125 °C Power supply: 2...36 V Design: Dual Package: SO-8 Continuous output current: 16 mA Max. input offset voltage: 7 mV

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 2903 DT
  • LM2903D(T)
  • LM2903DT.