STMicroelectronics LM2903YDT

LM2903 Series 36 V 250 nA SMT Dual Low Power Voltage Comparator - SOIC-8
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2903YDT.

SHENGYU ELECTRONICS

Datasheet19 pages13 years ago

Factory Futures

STMicroelectronics SCT

Inventory History

3 month trend:
+1.74%

CAD Models

Download STMicroelectronics LM2903YDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.221
$ 0.482
$ 0.482
Stock
5,058,673
1,255,540
1,255,540
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
15 mV
15 mV
15 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

onsemi Comparator, SOIC, SMD, Dual/Single Supply, 2-Channel
onsemiLM2903MX
LM2903 Series 36 V 250 nA Dual Differential Comparator - SOP-8
STMicroelectronicsLM2903DT
STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch
Texas InstrumentsLM2903DR
Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8
STMicroelectronicsLM2903WYDT
Low power dual voltage comparator, 400µA, 36V, -40 to 125°C, SO-8, Tape and Reel
onsemiKA2903D
Dual Differential Comparator | IC COMPARATOR DUAL DIFF 8-SOP

Descriptions

Descriptions of STMicroelectronics LM2903YDT provided by its distributors.

LM2903 Series 36 V 250 nA SMT Dual Low Power Voltage Comparator - SOIC-8
Low power dual voltage comparator, 400µA, 36V, -40 to 125°C, SO-8, Tape and Reel
STMicroelectronics SCT
Dual Comparator 2-Ch 36V 16mA SOIC Surface Mount
Comparator Dual ±18V/36V Automotive 8-Pin SO N T/R
1mA 2.5mA 2-Ch 1V 2V ±18V 36V 7mV@5V 250nA@5V SOIC-8 SMD Adhesive Mount 1.75mm H
Tape & Reel (TR) LM2903 CMOS DTL ECL MOS Open-Collector TTL Automotive AEC-Q100 comparator circuit 250nA 1.3mus 4.9mm 7mV
Comparator Type = Low Power / Output Type = TTL / Output Type = DTL / Output Type = ECL / Output Type = MOS / Output Type = CMOS / Input Offset Voltage Max. mV = 15 / Response Time us = 1.3 / Supply Current mA = 2.5 / Dual Supply Voltage Min. V = 1 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOIC-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75 / Reflow Temperature Max. °C = 260 / Power Supply Type = Dual

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics