onsemi LM2903MX

LM2903 Series 36 V 250 nA Dual Differential Comparator - SOP-8
$ 0.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2903MX.

IHS

Datasheet11 pages5 years ago
Datasheet8 pages14 years ago

onsemi

Fairchild Semiconductor

element14 APAC

TME

Inventory History

3 month trend:
-8.74%

CAD Models

Download onsemi LM2903MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.09
$ 0.087
Stock
592,224
1,704,183
Authorized Distributors
2
5
Case/Package
SOP
TSSOP
Number of Pins
8
-
Input Offset Voltage (Vos)
15 mV
4 mV
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2 V
-
Max Supply Voltage
36 V
36 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2020-02-01
LTD Date2021-02-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

onsemi Comparator, SOIC, SMD, Dual/Single Supply, 2-Channel
STMicroelectronicsLM2903DT
STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch
Texas InstrumentsLM2903DR
Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8
Texas InstrumentsLM2903DRE4
Dual differential comparator 8-SOIC -40 to 125
onsemiKA2903D
Dual Differential Comparator | IC COMPARATOR DUAL DIFF 8-SOP
onsemiLM2903DG
LM2903 Series 36 V 250 nA SMT Low Offset Voltage Dual Comparator - SOIC-8

Descriptions

Descriptions of onsemi LM2903MX provided by its distributors.

LM2903 Series 36 V 250 nA Dual Differential Comparator - SOP-8
IC COMPARATOR DUAL DIFF 8-SOP / Comparator Dual ±18V/36V 8-Pin SOIC T/R
DUAL DIFFERENTIAL COMPARATOR Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8
ROHS3Compliant GULL WING BIPOLAR Lead Free Differential Comparator 260C/W -40C~105C 480mW 100dB
Comparator, Dual, Low Offset Voltage
The LM2903, LM393/LM393A, LM293A consist of two independent voltage comparators designed to operate from a single power supply over a wide voltage range.
COMPARATOR, DUAL, 1.5US, SOIC-8; Comparator Type: Differential; No. of Comparators: 2 Comparators; Response Time: 1.4µs; Supply Voltage Range: ± 1V to ± 18V; Comparator Case Style: SOIC; No. of Pins: 8Pins; IC Output Type: CMOS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2903MX.