Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LM2903DG

LM2903 Series 36 V 250 nA SMT Low Offset Voltage Dual Comparator - SOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2903DG.

Upverter

Datasheet10 pages20 years ago
Datasheet10 pages15 years ago
Datasheet10 pages14 years ago

IHS

Augswan

Master Electronics

Newark

CAD Models

Download onsemi LM2903DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.099
Stock
905,168
17,401,251
17,401,251
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
15 mV
15 mV
15 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 10 months ago)

Related Parts

onsemi Comparator, SOIC, SMD, Dual/Single Supply, 2-Channel
onsemiLM2903MX
LM2903 Series 36 V 250 nA Dual Differential Comparator - SOP-8
STMicroelectronicsLM2903DT
STMicroelectronics Comparator, SOIC, SMD, Dual/Single Supply, 2-Ch
STMicroelectronicsLM2903YDT
LM2903 Series 36 V 250 nA SMT Dual Low Power Voltage Comparator - SOIC-8
Texas InstrumentsLM2903DR
IC COMPARATOR 2 DIFF 8SOIC "Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOIC"
Texas InstrumentsLM2903DRE4
IC COMPARATOR 2 DIFF 8SOIC "Comparator General Purpose Open-Collector, Rail-to-Rail 8-SOIC"

Descriptions

Descriptions of onsemi LM2903DG provided by its distributors.

LM2903 Series 36 V 250 nA SMT Low Offset Voltage Dual Comparator - SOIC-8
LM2903DG DUAL COMPARATOR, OPEN COLLECTOR O/P, 1.5US 3 - 28 V 8-PIN SOIC
Comparator Dual R-R O/P ±18V/36V 8-Pin SOIC N Tube
ON SEMICONDUCTOR - LM2903DG - COMPARATOR DUAL IND SPEC, SMD, 2903
Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8
Comparator, Dual, Low Offset Voltage
Comparator Operating temperature: -40...+105 °C Design: Dual Package: SOIC-8 Continuous output current: 20 mA Max. input offset voltage: 7 mV
COMPARATOR DUAL IND SPEC, SMD, 2903; Comparator Type:Low Offset Voltage; No. of Comparators:2 Comparators; Response Time:1.5µs; Supply Voltage
The LM393 series are dual independent precision voltage comparators capable of single or split supply operation. These devices are designed to permit a common mode range-to-ground level with single supply operation. Input offset voltage specifications as low as 2.0 mV make this device an excellent selection for many applications in consumer automotive and industrial electronics.
COMPARATOR DUAL IND SPEC, SMD, 2903; Comparator Type: Low Offset Voltage; No. of Comparators: 2 Comparators; Response Time: 1.5µs; Supply Voltage Range: ± 1V to ± 18V; Comparator Case Style: SOIC; No. of Pins: 8Pins; IC Output Type: CMOS, DTL, ECL, MOS, TTL; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Amplifier Case Style: SOIC; Comparator Features: Dual Low Power; No. of Comparators: 2; Operating Temperature Range: -40°C to +85°C; Output Compatibility: CMOS, DTL, ECL, MOS, TTL; Supply Current: 400µA; Termination Type: Surface Mount Device

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2903DG.