Texas Instruments DS280BR820ZBLT

Texas Instruments DS280BR820ZBLT Linear Repeater, 8-CH, 28GBPS, NFBGA-135NEW
$ 37.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS280BR820ZBLT.

Texas Instruments

Official datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-0.55%

Alternate Parts

Price @ 1000
$ 37.15
$ 36.97
Stock
134,575
116,104
Authorized Distributors
5
1
Number of Channels
8
8
Data Rate
-
28 Gbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
-
-
Case/Package
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS280BR820ZBLT.

Related Parts

Texas InstrumentsDP83865DVH
Gigabit 10/100/1000 PHYTER V Ethernet physical layer transceiver 128-QFP 0 to 70
MicrochipKSZ8993ML
1.8/3.3 V Integrated 3-Port 10/100 Managed Switch with PHYs - PQFP-128
MicrochipKSZ8997
MICREL SEMICONDUCTOR KSZ8997 Ethernet Controller, IEEE 802.3, 2 V, 2.3 V, PQFP, 128 Pins
Texas InstrumentsTLK10002CTR
Dual-channel 10-Gbps multi-rate transceiver 144-FCBGA -40 to 85
MicrochipKSZ8995FQ
Ethernet Switch 5-Port 10Mbps/100Mbps 128-Pin PQFP
Texas InstrumentsDP83816AVNG/NOPB
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 144-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments DS280BR820ZBLT provided by its distributors.

TEXAS INSTRUMENTS DS280BR820ZBLT LINEAR REPEATER, 8-CH, 28GBPS, NFBGA-135New
28-Gbps low power 8-channel redriver 135-NFBGA -40 to 85
8 NFBGA-135(8x13) Signal Buffers, Repeaters, Splitters ROHS
Signal Buffer/Repeater/Distributor I/O Expander
4-CHANNEL INTEGRATED AFE AND PWM
Tin/Silver/Copper (Sn/Ag/Cu) DS280BR820 Tape & Reel (TR) ACTIVE (Last Updated: 2days ago) signal buffer 2.5V 1.43mm -40C~85C 28Gbps

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.