Texas Instruments TLK10002CTR

Dual-channel 10-Gbps multi-rate transceiver 144-FCBGA -40 to 85
$ 42.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK10002CTR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago

Upverter

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLK10002CTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLK10232CTR
Dual channel XAUI-to-10GBASE-KR backplane transceiver with crosspoint switch 144-FCBGA -40 to 85

Descriptions

Descriptions of Texas Instruments TLK10002CTR provided by its distributors.

Dual-channel 10-Gbps multi-rate transceiver 144-FCBGA -40 to 85
EAR99 TLK10002 Tray MDIO interface receiver 1.05V 50mA 3.25mm 10Gbps
TEXAS INSTRUMENTS TLK10002CTR TXRX, 10GBPS, DUAL, 144FCBGA
IC, TRANSCEIVER, DUAL CH, 10GBPS, 1.05V, FCBGA-144
2 1.71V 1.89V 10Gbps BGA SMD mount 2.59mm(height)
Transceiver 2TX 2RX 10Gbps 144-Pin FC-BGA Tray
IC TRANSCEIVER FULL 2/2 144FCBGA
TLK10002 DUAL-CHANNEL 10GBPS MUL
TXRX, 10GBPS, DUAL, 144FCBGA; Data Rate:10Gbps; No. of Inputs:2; No. of Outputs:2; Supply Voltage Range:950mV to 1.05V; Driver Case Style:BGA; No. of Pins:144; SVHC:No SVHC (19-Dec-2011); Base Number:10002

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.