Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip KSZ8995FQ

IC 10/100 INTEG SWITCH 128PQFP 10/100 Integrated Switch 128-PQFP (14x20)
$ 11.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8995FQ.

Upverter

Datasheet89 pages14 years ago

Microchip

SHENGYU ELECTRONICS

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip KSZ8995FQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.36
$ 8.273
$ 8.273
Stock
81,006
817,638
817,638
Authorized Distributors
6
6
6
Case/Package
PQFP
PQFP
PQFP
Number of Pins
128
128
128
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
5
5
5
Number of Ports
-
5
5
Min Supply Voltage
1.71 V
1.7 V
1.7 V
Max Supply Voltage
1.89 V
3.45 V
3.45 V

Supply Chain

Projected EOL Date2034-04-25
Country of AssemblyTaiwan
Country of FabricationSouth Korea
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipKSZ8995XA
Ethernet Controller, IEEE 802.3, IEEE 802.3u, 3.15 V, 3.45 V, PQFP, 128
MicrochipKSZ8995MA
MICREL SEMICONDUCTOR KSZ8995MA Ethernet Controller, 100 Mbps, IEEE 802.3u, 1.7 V, 1.9 V, QFP, 128 Pins
MicrochipKSZ8995M
Ethernet Transceiver, 100 Mbps, Lqfp-48; |Microchip Technology KSZ8995M

Descriptions

Descriptions of Microchip KSZ8995FQ provided by its distributors.

IC 10/100 INTEG SWITCH 128PQFP 10/100 Integrated Switch 128-PQFP (14x20)
Ethernet Switch 5-Port 10Mbps/100Mbps 128-Pin PQFP
Ethernet Switches, 100Mbps, 3.3V, PQFP-128, RoHS
Microchip SCT
5-Port 10/100 Switch w/ Transceivers & Frame Buffers, Fiber Support
3.45 V Integrated 5-Port 10/100 Managed Switch - PQFP-128
Ethernet Switch, CMOS, PQFP128
DATACOM LAN SWITCHING CIRCUIT PQFP128

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.