Texas Instruments DS280BR820ZBLR

IC REPEATER 28GBPS 135NFBGA / Low Power 28 Gbps 8 Channel Linear Repeater
$ 36.97
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS280BR820ZBLR.

Texas Instruments

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-62.11%

CAD Models

Download Texas Instruments DS280BR820ZBLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.97
$ 37.15
Stock
116,104
134,575
Authorized Distributors
1
5
Number of Channels
8
8
Data Rate
28 Gbps
-
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
-
-
Operating Supply Voltage
-
-
Case/Package
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS280BR820ZBLR.

Descriptions

Descriptions of Texas Instruments DS280BR820ZBLR provided by its distributors.

IC REPEATER 28GBPS 135NFBGA / Low Power 28 Gbps 8 Channel Linear Repeater
BOTTOM Lead Free BALL ROHS3Compliant signal repeater 28Gbps -40C~85C 1.43mm 2.5V
Signal Buffer/Repeater/Distributor I/O Expander
28Gbps Advanced Linear Repeater

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS280BR820ZBLR...