Microchip KSZ8993ML

1.8/3.3 V Integrated 3-Port 10/100 Managed Switch with PHYs - PQFP-128
$ 7.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip KSZ8993ML.

Microchip

Datasheet100 pages17 years ago
Datasheet74 pages7 years ago
Datasheet0 pages0 years ago
Datasheet35 pages21 years ago

SHENGYU ELECTRONICS

element14 APAC

Factory Futures

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Microchip KSZ8993ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-06
Country of AssemblyTaiwan
Country of FabricationTaiwan, United States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipKSZ8993M
Ethernet Switch 3-Port 100Mbps 128-Pin PQFP Tray / IC SWITCH 10/100 3PORT 128QFP
MicrochipKSZ8993MI
Ethernet Switch 3-Port 10Mbps/100Mbps 128-Pin PQFP Tray - Trays
MicrochipKSZ8993
1.8/3.3 V Integrated 3-Port 10/100 Managed Switch with PHYs - PQFP-128

Descriptions

Descriptions of Microchip KSZ8993ML provided by its distributors.

1.8/3.3 V Integrated 3-Port 10/100 Managed Switch with PHYs - PQFP-128
3-Port 10/100 Switch w/ Transceivers & Frame Buffers
Ethernet Switch 3-Port 100Mbps 128-Pin PQFP Tray
Ethernet Switches, 100Mbps, 3.3V, PQFP-128, RoHS
Microchip SCT
PQFP-128(20x14) Pre-ordered MCUs ROHS
IC SWITCH 10/100 W/TXRX 128QFP
IC, TXRX, SW, 3 PORT, 128PQFPA; Ethernet Type:IEEE 802.3, IEEE 802.3u; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Digital IC Case Style:PQFP; No. of Pins:128; Interface Type:MII, SNI; Operating Temperature Min:0°C; ;RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.