Texas Instruments DP83816AVNG/NOPB

Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 144-Pin LQFP Tray
$ 9.634
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83816AVNG/NOPB.

element14

Datasheet108 pages14 years ago
Datasheet106 pages21 years ago

Texas Instruments

Farnell

Newark

Jameco (USA)

Inventory History

3 month trend:
+1.78%

CAD Models

Download Texas Instruments DP83816AVNG/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DP83816AVNG/NOPB.

Related Parts

Texas InstrumentsDP83815DVNG/NOPB
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 144-Pin LQFP Tray
KSZ8841 Series 3.3 V Single Port Ethernet MAC Controller - LQFP-128
Micrel KSZ8842-16MVLI, 2-Port Ethernet Switch, MII, 10 Mbit/s, 100 Mbit/s 3.3 V, 128-Pin LQFP
Single-Port Ethernet MAC Controller with Non-PCI Interface | IC MAC CTRLR 32BIT 128-LQFP
MicrochipKSZ8841-32MVL
Single-Port Ethernet MAC Controller with Non-PCI Interface | IC MAC CTRLR 32BIT 128-LQFP
MicrochipKSZ8841-16MVL
KSZ8841 Series 3.3 V Single Port Ethernet MAC Controller - LQFP-128

Descriptions

Descriptions of Texas Instruments DP83816AVNG/NOPB provided by its distributors.

Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 144-Pin LQFP Tray
10/100 Mbps integrated PCI Ethernet media access controller & physical layer (MacPhyter-II) 144-LQFP 0 to 70
Logic Level Translator 3V-3.6V 10Mbps/100Mbps QFP SMD 1.45mm H
LAN Controller, 1 Channel(s), 12.5MBps, CMOS, PQFP144
10/100 Mb/s Integrated Pci Ethernet Medi Rohs Compliant: Yes
Interface IC Operating temperature: 0...70 °C Series: DP83816 Package: LQFP-144 Transfer rate: 10 Mbps / 100 Mbps
IC, ENET CTRL 10BASET, 100MBPS, LQFP-144
IC MEDIA ACCESS CTRLR 144-LQFP
IC REG LINEAR 1.8V 1A 20HTSSOP
IC SPECIAL DP83816 NTWK INTERFACE CONTRL
DP83816 10/100 MBPS INTEGRATED P
IC, ENET CTRL 10BASET, 100MBPS, LQFP-144; IC, ENET CTRL 10BASET, 100MBPS, LQFP-144; Data Rate:100Mbps; Ethernet Type:10BASE-T; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:LQFP; No. of Pins:144; IC Interface Type:MII, PCI; Supply Current:116mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DP83816-AVNG/NOPB
  • DP83816-AVNGNOPB
  • DP83816AVNG/NOPB .
  • DP83816AVNG/NOPB.
  • DP83816AVNGNOPB