Texas Instruments DP83865DVH

Gigabit 10/100/1000 PHYTER V Ethernet physical layer transceiver 128-QFP 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83865DVH.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Farnell

National Semiconductor

iiiC

Jameco (USA)

CAD Models

Download Texas Instruments DP83865DVH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DP83865DVH.

Related Parts

MicrochipKSZ9021GQ
3.465 V Gigabit Ethernet Transceiver with GMII/MII Support - PQFP-128
MicrochipKSZ8851-32MQL
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V Automotive 128-Pin PQFP Tray
MicrochipKSZ8851-16MQL
1.8/2.5/3.3 V 1 Port MAC / PHY Controller with Non PCI Interface - PQFP-128
Texas InstrumentsDP83936AVUL-25
LAN Controller, 3 Channel(s), 1.25MBps, CMOS, PQFP160

Descriptions

Descriptions of Texas Instruments DP83865DVH provided by its distributors.

Gigabit 10/100/1000 PHYTER V Ethernet physical layer transceiver 128-QFP 0 to 70
PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 128-Pin PQFP Tray / IC ETHERNET PHYSCL LAYER 128QFP
e0 DP83865 Tray Ethernet interface transceiver 1.8V 430mA 100m 1Gbps
TRANSCEIVER, ENET GIG PHYTER, 128PQFP
IC NVSRAM 4MBIT PARALLEL 48FBGA
IC ETHERNET PHYSCL LAYER 128QFP
IC,10/100/1000 enet phys layer
10/100/1000BASE-T TRANSCEIVER, SMD
TRANSCEIVER, ENET GIG PHYTER, 128PQFP; Data Rate:1000Mbps; No. of Ports:1; Ethernet Type:IEEE 802.3u, IEEE 802.3z; Interface Type:GMII, MII, RGMII; Supply Current:430µA; Supply Voltage Range:2.375V to 2.625V, 3.135V to 3.465V; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:QFP; No. of Pins:128; SVHC:No SVHC (15-Dec-2010); Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:PQFP; Base Number:83865; Interface:GMII, MII, RGMII; Supply Voltage Max:3.465V; Supply Voltage Min:3.135V; Termination Type:SMD; Line / Bus Driver / Receiver / Transceiver Type:Ethernet Transceiver; No. of Channels:1; No. of Transceivers:1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DP83865DVH .
  • DP83865DVH.
  • DP83865DVH..