Texas Instruments DAC1220E

20-Bit Delta-Sigma Low Power Digital-To-Analog Converter 16-SSOP -40 to 85
$ 24.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC1220E.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet7 pages26 years ago

Farnell

element14

Mouser

HQonline

Inventory History

3 month trend:
-44.53%

CAD Models

Download Texas Instruments DAC1220E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.732
$ 19.19
Stock
197,613
291,155
Authorized Distributors
4
4
Case/Package
SSOP
SSOP
Number of Pins
16
16
Number of Bits
20
20
Settling Time
2 ms
2 ms
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC1220E.

Related Parts

Texas InstrumentsDAC1220E/2K5
20-Bit Delta-Sigma Low Power Digital-To-Analog Converter 16-SSOP -40 to 85
Analog DevicesMAX5170AEEE
DAC 1-CH R-2R 14-bit 16-Pin QSOP
Analog DevicesMAX5171AEEE
SERIAL INPUT LOADING 12 us SETTLING TIME 14-BIT DAC PDSO16
Texas InstrumentsDAC7631EB
Serial Input, 16-Bit, Voltage Output Digital-to-Analog Converter 20-SSOP -40 to 85
Texas InstrumentsDAC7631E
Serial Input, 16-Bit, Voltage Output Digital-to-Analog Converter 20-SSOP -40 to 85
Analog DevicesMAX5170BEEE
Low-Power, Serial, 14-Bit DACs with Voltage Output | IC DAC 14BIT V-OUT 16QSOP

Descriptions

Descriptions of Texas Instruments DAC1220E provided by its distributors.

20-Bit Delta-Sigma Low Power Digital-To-Analog Converter 16-SSOP -40 to 85
DAC 1-CH Delta-Sigma 20-bit 16-Pin SSOP Tube
DAC 1-CH R-2R 12-bit 8-Pin SOIC N T/R
Ic, 20Bit Dac, Smd, 1220, Ssop16; Resolution (Bits):20Bit; Sampling Rate:500Sps; Data Interface:Serial, Spi; Supply Voltage Range:4.75V To 5.25V; Adc/Dac Case Style:Qsop; No. Of Pins:16Pins; Input Channel Type:Serial; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC1220E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC1220E .
  • DAC1220E..