Analog Devices MAX5170AEEE

DAC 1-CH R-2R 14-bit 16-Pin QSOP
$ 8.08

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5170AEEE.

_legacy Avnet

Datasheet16 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX5170AEEE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.08
$ 14.162
Stock
179,672
191,680
Authorized Distributors
1
4
Case/Package
QSOP
QSOP
Number of Pins
16
16
Number of Bits
14
-
Settling Time
18 µs
-
Interface
SPI
-
Integral Nonlinearity (INL)
1 LSB
-
Polarity
-
-
Number of DAC Channels
1
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Analog DevicesMAX5174AEEE
DAC 1-CH R-2R 12-bit 16-Pin QSOP
Analog DevicesMAX5170BEEE
Low-Power, Serial, 14-Bit DACs with Voltage Output | IC DAC 14BIT V-OUT 16QSOP
Analog DevicesMAX5120BEEE
12-BIT, SERIAL VOLTAGE-OUT DAC

Descriptions

Descriptions of Analog Devices MAX5170AEEE provided by its distributors.

DAC 1-CH R-2R 14-bit 16-Pin QSOP
IC DAC SERIAL LP 14BIT 16-QSOP
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated