Texas Instruments DAC1220E/2K5

20-Bit Delta-Sigma Low Power Digital-To-Analog Converter 16-SSOP -40 to 85
$ 19.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC1220E/2K5.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet7 pages26 years ago

Newark

Mouser

HQonline

DigiKey

Inventory History

3 month trend:
+36.62%

CAD Models

Download Texas Instruments DAC1220E/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.19
$ 24.732
Stock
291,155
202,935
Authorized Distributors
4
4
Case/Package
SSOP
SSOP
Number of Pins
16
16
Number of Bits
20
20
Settling Time
2 ms
2 ms
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC1220E/2K5.

Related Parts

Texas InstrumentsDAC1220E
20-Bit Delta-Sigma Low Power Digital-To-Analog Converter 16-SSOP -40 to 85
Analog DevicesMAX5170AEEE
DAC 1-CH R-2R 14-bit 16-Pin QSOP
Analog DevicesMAX5171AEEE
SERIAL INPUT LOADING 12 us SETTLING TIME 14-BIT DAC PDSO16
Texas InstrumentsDAC7631E
Serial Input, 16-Bit, Voltage Output Digital-to-Analog Converter 20-SSOP -40 to 85
Texas InstrumentsDAC7631EB/1K
Serial Input, 16-Bit, Voltage Output Digital-to-Analog Converter 20-SSOP -40 to 85
Analog DevicesMAX5170BEEE
Low-Power, Serial, 14-Bit DACs with Voltage Output | IC DAC 14BIT V-OUT 16QSOP

Descriptions

Descriptions of Texas Instruments DAC1220E/2K5 provided by its distributors.

20-Bit Delta-Sigma Low Power Digital-To-Analog Converter 16-SSOP -40 to 85
SERIAL INPUT LOADING 15000 us SETTLING TIME 20-BIT DAC PDSO16
DAC 1-CH Delta-Sigma 20-bit 16-Pin SSOP T/R
2ms SPI 5V 20 bits SSOP-16-150mil Digital to Analog Converters (DAC) ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC1220E-2K5
  • DAC1220E2K5