Texas Instruments DAC7631E

Serial Input, 16-Bit, Voltage Output Digital-to-Analog Converter 20-SSOP -40 to 85
$ 18.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7631E.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

element14 APAC

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.24%

CAD Models

Download Texas Instruments DAC7631E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.144
$ 13.809
$ 13.809
Stock
269,741
222,685
222,685
Authorized Distributors
5
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
16
16
16
Settling Time
10 µs
10 µs
10 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7631E.

Related Parts

Texas InstrumentsDAC7631E/1K
Serial Input, 16-Bit, Voltage Output Digital-to-Analog Converter 20-SSOP -40 to 85
Texas InstrumentsDAC7631EB/1K
Serial Input, 16-Bit, Voltage Output Digital-to-Analog Converter 20-SSOP -40 to 85
Texas InstrumentsDAC7631EB
Serial Input, 16-Bit, Voltage Output Digital-to-Analog Converter 20-SSOP -40 to 85
Analog DevicesLTC2654BCGN-H16#PBF
Quad 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference
Analog DevicesMAX5500AGAP+
Low-Power, Quad, 12-Bit Voltage-Output DACs with Serial Interface
Analog DevicesMAX5171AEEE
SERIAL INPUT LOADING 12 us SETTLING TIME 14-BIT DAC PDSO16

Descriptions

Descriptions of Texas Instruments DAC7631E provided by its distributors.

Serial Input, 16-Bit, Voltage Output Digital-to-Analog Converter 20-SSOP -40 to 85
DAC, 16bit, 1-Ch, SPI, R-2R, ±5V, 93kS/s, SSOP-20, SMD, 1.95mm H
DAC 1-CH R-2R 16-Bit 20-Pin SSOP Tube
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.