Analog Devices MAX5171AEEE

Serial Input Loading 12 Us Settling Time 14-BIT Dac PDSO16
$ 8.08

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5171AEEE.

Components Direct

Datasheet16 pages27 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX5171AEEE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesLTC2654IGN-H12#PBF
Quad 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference
Analog DevicesMAX5500AGAP+
Low-Power, Quad, 12-Bit Voltage-Output DACs with Serial Interface
Analog DevicesMAX5156BCEE+
Low-Power, Dual, 12-Bit Voltage-Output DACs with Configurable Outputs
Analog DevicesMAX5250BCAP+
Low-Power, Quad, 10-Bit Voltage-Output DAC with Serial Interface
Analog DevicesLTC2654BCGN-H16#PBF
Quad 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference
Texas InstrumentsDAC7631E/1K
Serial Input, 16-Bit, Voltage Output Digital-to-Analog Converter 20-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices MAX5171AEEE provided by its distributors.

SERIAL INPUT LOADING 12 us SETTLING TIME 14-BIT DAC PDSO16
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~85C 0.35mA 4.9mm 1LSB
14 12μs SPI ±1(Max) 5V ±1(Max) R-2R 5V external Voltage - Buffered QSOP-16 SMD mount
MAXIM INTEGRATED PRODUCTS MAX5171AEEE DIGITAL TO ANALOG CONV
IC DAC SERIAL V-OUT 14BIT 16QSOP
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated