Analog Devices MAX5170BEEE

Low-Power, Serial, 14-Bit DACs with Voltage Output | IC DAC 14BIT V-OUT 16QSOP
$ 8.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5170BEEE.

IHS

Datasheet16 pages24 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.97
$ 10.025
Stock
119,411
183,974
Authorized Distributors
1
4
Case/Package
SSOP
QSOP
Number of Pins
16
16
Number of Bits
14
-
Settling Time
18 µs
-
Interface
SPI
-
Integral Nonlinearity (INL)
2 LSB
-
Polarity
-
-
Number of DAC Channels
1
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-06-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Analog DevicesMAX5170AEEE
DAC 1-CH R-2R 14-bit 16-Pin QSOP
Analog DevicesMAX5174AEEE
DAC 1-CH R-2R 12-bit 16-Pin QSOP
Analog DevicesMAX5176AEEE
Low-Power, Serial, 12-Bit DACs with Voltage Output | IC DAC 12BIT V-OUT 16QSOP

Descriptions

Descriptions of Analog Devices MAX5170BEEE provided by its distributors.

Low-Power, Serial, 14-Bit DACs with Voltage Output | IC DAC 14BIT V-OUT 16QSOP
D/A Converter, 1 Func, Serial Input Loading, 18us Settling Time, PDSO16
DAC 1-CH R-2R 14-bit 16-Pin QSOP
IC DAC SERIAL LP 14BIT 16-QSOP
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated