Texas Instruments DAC7631EB

Serial Input, 16-Bit, Voltage Output Digital-to-Analog Converter 20-SSOP -40 to 85
$ 22.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7631EB.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

Newark

Mouser

iiiC

DigiKey

Inventory History

3 month trend:
-37.14%

CAD Models

Download Texas Instruments DAC7631EB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.555
$ 19.326
Stock
303,443
149,020
Authorized Distributors
3
0
Case/Package
SSOP
SSOP
Number of Pins
20
20
Number of Bits
16
16
Settling Time
10 µs
10 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
3 LSB
3 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC7631EB.

Related Parts

Texas InstrumentsDAC7631E
Serial Input, 16-Bit, Voltage Output Digital-to-Analog Converter 20-SSOP -40 to 85
Texas InstrumentsDAC7631E/1K
Serial Input, 16-Bit, Voltage Output Digital-to-Analog Converter 20-SSOP -40 to 85
Texas InstrumentsDAC7631E/1KG4
Serial Input, 16-Bit, Voltage Output Digital-to-Analog Converter 20-SSOP -40 to 85
Analog DevicesMAX5500AGAP+
Low-Power, Quad, 12-Bit Voltage-Output DACs with Serial Interface
Analog DevicesMAX5171AEEE
SERIAL INPUT LOADING 12 us SETTLING TIME 14-BIT DAC PDSO16
Analog DevicesAD5726YRSZ-1REEL
Quad, 12-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC

Descriptions

Descriptions of Texas Instruments DAC7631EB provided by its distributors.

Serial Input, 16-Bit, Voltage Output Digital-to-Analog Converter 20-SSOP -40 to 85
SERIAL INPUT LOADING 8 us SETTLING TIME 16-BIT DAC PDSO20
DAC, 16bit, 1-Ch, SPI, R-2R, ±5V, 93kS/s, SSOP-20, SMD, 1.95mm H
DAC 1-CH R-2R 16-bit 20-Pin SSOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7631EB.