Texas Instruments CSD17576Q5B

30-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 2.9 mOhm 8-VSON-CLIP
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CSD17576Q5B.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages11 years ago

Augswan

Inventory History

3 month trend:
-2.22%

CAD Models

Download Texas Instruments CSD17576Q5B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.597
$ 0.731
Stock
404,873
156,023
Authorized Distributors
1
3
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vdss)
30 V
-
Continuous Drain Current (ID)
100 A
100 A
Threshold Voltage
-
-
Rds On Max
2 mΩ
-
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
3.1 W
3.1 W
Input Capacitance
4.43 nF
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CSD17576Q5B.

Related Parts

onsemiFDMS8820
MOSFET N-CH 30V 28A POWER56 / Trans MOSFET N-CH Si 30V 28A 8-Pin PQFN EP T/R
INFINEON IRFH5301TRPBF MOSFET Transistor, N Channel, 100 A, 30 V, 0.00155 ohm, 10 V, 1.8 VNew
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
NXP SemiconductorsPSMN1R7-25YLC,115
Power Field-Effect Transistor, 100A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
N-Channel 30 V 2.5 mO 74 nC 36 nC Surface Mount OptiMOS Power Mosfet - TDSON-8
Diodes Inc.DMTH3002LPS-13
Transistor MOSFET N-CH 30V 240A 8-Pin PowerDI 5060 T/R

Descriptions

Descriptions of Texas Instruments CSD17576Q5B provided by its distributors.

30-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 2.9 mOhm 8-VSON-CLIP
Trans MOSFET N-CH Si 30V 100A 8-Pin VSON-CLIP EP T/R
CSD17576Q5B 30V, N CHANNEL NEXFE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.