Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFH5300TRPBF

30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
$ 0.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFH5300TRPBF.

element14 APAC

Datasheet10 pages5 years ago

IHS

Newark

Inventory History

3 month trend:
+6.15%

CAD Models

Download Infineon IRFH5300TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Single N-Channel 30 V 1.85 mOhm 77 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
30V Dual N-Channel HEXFET Power MOSFET in a PQFN 3.3mm x3.3mm Lead Free package
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PQFN 5X6 8L, RoHS
MOSFET N-CH 40V 100A 8PQFN N-Channel 40 V 100A (Tc) 156W (Tc) Surface Mount 8-PQFN (5x6)
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS

Descriptions

Descriptions of Infineon IRFH5300TRPBF provided by its distributors.

30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
Infineon SCT
Transistor: N-MOSFET; unipolar; HEXFET; 30V; 40A; 3.6W; PQFN5X6
Single N-Channel 30 V 2.1 mOhm 120 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
MOSFET N-CH 30V 40A PQFN / Trans MOSFET N-CH 30V 40A 8-Pin PQFN EP T/R
Infineon NChannel EnhancedMOSFET Transistor + Diodes HEXFETseries, Vds=30 V, 100 A, PQFN 5 x 6encapsulation, surface mount, 8Pin
MOSFET, N-CH, 30V, 100A, PQFN-8; Transistor Polarity: N Channel; Continuous Drain Current Id: 100A; Drain Source Voltage Vds: 30V; On Resistance Rds(on): 0.0011ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 1.8V; Power Dissipation Pd: 250W; Transistor Case Style: PQFN; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: HEXFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFH5300
  • IRFH5300TRPBF.
  • SP001570970