Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFH5301TRPBF

INFINEON IRFH5301TRPBF MOSFET Transistor, N Channel, 100 A, 30 V, 0.00155 ohm, 10 V, 1.8 VNew
$ 0.551
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFH5301TRPBF.

element14 APAC

Datasheet10 pages11 years ago
Datasheet8 pages16 years ago

Farnell

Inventory History

3 month trend:
+10.46%

CAD Models

Download Infineon IRFH5301TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-11-18
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
Single N-Channel 40 V 2.4 mOhm 92 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
30V Dual N-Channel HEXFET Power MOSFET in a PQFN 3.3mm x3.3mm Lead Free package
Single N-Channel 25 V 1.75 mOhm 110 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PQFN 5X6 8L, RoHS

Descriptions

Descriptions of Infineon IRFH5301TRPBF provided by its distributors.

INFINEON IRFH5301TRPBF MOSFET Transistor, N Channel, 100 A, 30 V, 0.00155 ohm, 10 V, 1.8 VNew
Single N-Channel 30 V 1.85 mOhm 77 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
30V Single N-Channel HEXFET Power MOSFET in a PQFN 5X6mm package, PG-TDSON-8, RoHS
Infineon SCT
MOSFET, N-Channel, 30V, 100A, 1.85 mOhmmax, 37 nC Qg, PQFN 5x6
Power MOSFET, N Channel, 30 V, 100 A, 0.00185 ohm, PQFN, Surface Mount
Trans MOSFET N-CH 30V 35A 8-Pin QFN EP T/R
N CHANNEL MOSFET, 30V, 100A, PQFN; Transistor Polarity:N Channel; Continuous Drain Current, Id:35A; Drain Source Voltage, Vds:30V; On Resistance, Rds(on):0.0014ohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:1.8V ;RoHS Compliant: Yes
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFH5301
  • IRFH5301TRPBF.
  • SP001556462