onsemi FDMS8820

Mosfet N-ch 30V 28A POWER56 / Trans Mosfet N-ch Si 30V 28A 8-PIN Pqfn Ep T/r
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS8820.

Upverter

Technical Drawing1 page4 years ago

Master Electronics

IHS

onsemi

Future Electronics

Inventory History

3 month trend:
-4.56%

CAD Models

Download onsemi FDMS8820 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2012-10-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsSTL150N3LLH6
MOSFET, N-CH, 30V, 150A, 150DEG C, 80W; Available until stocks are exhausted
MOSFET N-CH 30V 27A DIRECTFET / Trans MOSFET N-CH Si 30V 27A 7-Pin Direct-FET MX T/R
INFINEON IRFH5301TRPBF MOSFET Transistor, N Channel, 100 A, 30 V, 0.00155 ohm, 10 V, 1.8 VNew
Transistor: N-MOSFET; unipolar; HEXFET; 30V; 32A; 3.6W; PQFN5X6
Single N-Channel Power Logic Level MOSFET 30V, 159A, 1.7mΩ, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL
NXP SemiconductorsPSMN1R7-25YLC,115
Power Field-Effect Transistor, 100A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of onsemi FDMS8820 provided by its distributors.

MOSFET N-CH 30V 28A POWER56 / Trans MOSFET N-CH Si 30V 28A 8-Pin PQFN EP T/R
N-Channel PowerTrench® MOSFET 30V, 160A, 2.0mΩ
Power Field-Effect Transistor, 28A I(D), 30V, 0.002ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
2.5W(Ta),78W(Tc) 20V 2.5V@ 250µA 88nC@ 10 V 1individualNChannel 30V 2mΩ@ 28A,10V 28A,116A 5.315nF@15V QFN SMD mount 6mm*5mm*1.1mm
Embedded - Microcontrollers 3 (168 Hours) 64-LQFP 48 10K x 8 Internal DMA, LVD, POR, PWM, WDT Surface Mount Tray 32-Bit MCU 32-Bit RX23T RX CISC 128KB Flash 3.3V/5V 64-Pin LFQFP Tray
This N-Channel MOSFET has been designed specifically to improve the overall efficiency and to minimize switch node ringing of DC/DC converters using either synchronous or conventional switching PWM controllers.It has been optimized for low gate charge, low rDS(on), fast switching speed and body diode reverse recovery performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd