Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BSC025N03LSGATMA1

N-Channel 30 V 2.5 mO 74 nC 36 nC Surface Mount OptiMOS Power Mosfet - TDSON-8
$ 0.615
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC025N03LSGATMA1.

element14 APAC

Datasheet10 pages15 years ago

Newark

_legacy Avnet

iiiC

Inventory History

3 month trend:
-0.25%

CAD Models

Download Infineon BSC025N03LSGATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-03-05
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-09-30
LTD Date2025-03-31

Related Parts

onsemiFDMS8820
MOSFET N-CH 30V 28A POWER56 / Trans MOSFET N-CH Si 30V 28A 8-Pin PQFN EP T/R
INFINEON IRFH5301TRPBF MOSFET Transistor, N Channel, 100 A, 30 V, 0.00155 ohm, 10 V, 1.8 VNew
Transistor: N-MOSFET; unipolar; HEXFET; 30V; 32A; 3.6W; PQFN5X6
30V Single N-Channel HEXFET Power MOSFET in a 5mm X 6mm PQFN package, PG-TDSON-8, RoHS
Power MOSFET 30V 117A 3 mOhm Single N-Channel SO-8FL FETky
NTMFS4898N: Power MOSFET 30V 117A 3 mOhm Single N-Channel with Integrated Schottky SO-8FL

Descriptions

Descriptions of Infineon BSC025N03LSGATMA1 provided by its distributors.

N-Channel 30 V 2.5 mO 74 nC 36 nC Surface Mount OptiMOS Power Mosfet - TDSON-8
2.5W(Ta),83W(Tc) 20V 2.2V@ 250µA 74nC@ 10 V 1individualNChannel 30V 2.5mΩ@ 30A,10V 25A,100A 6.1nF@15V SON SMD mount 5.9mm*5.15mm*1.27mm
MOSFET, N-CH, 30V, 100A, 8TDSON; Transistor Polarity:N Channel; Continuous Drain Current Id:100A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0021ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:83W; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SuperSOT; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-55°C to +150°C
Ultra low gate and output charge, together with lowest on-state resistance in small footprint packages, make OptiMOS™ 25V the best choice for the demanding requirements of voltage regulator solutions in servers, datacom and telecom applications. OptiMOS™ 30V products are tailored to the needs of power management in notebook by improved EMI behavior, as well as increased battery life. Available in halfbridge configuration (power stage 5x6)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC025N03LS G
  • BSC025N03LSG
  • SP000269781