Texas Instruments CD14538BMT

CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-SOIC -55 to 125
$ 0.518
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD14538BMT.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages14 years ago

Farnell

Newark

element14 APAC

LCSC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD14538BMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.518
$ 0.334
$ 0.334
Stock
336,928
2,645,157
2,645,157
Authorized Distributors
1
6
6
Frequency
-
-
-
Propagation Delay
100 ns
600 ns
600 ns
Rise Time
15 ns
40 ns
40 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
No
No
Case/Package
SOIC
SOP
SOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD14538BMT.

Related Parts

Texas InstrumentsCD4536BDW
Programmable Timer Single 16-Pin SOIC Tube
Texas InstrumentsCD14538BNSR
CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-SOP -55 to 125
Texas InstrumentsCD4098BM
ACTIVE (Last Updated: 3days ago) e4 CD4098 4000B multivibrator 3V~18V 1.75mm 0.004A 100mus
Ic, timer, cmos, sop,16Pin, plastic Rohs Compliant: Yes |Onsemi MC14536BDWR2G
MC14536B Series 3 to 18 Vdc Programmable Timer - SOIC-16W
Precision Timer ICs; MC14541BDR2G; ON SEMICONDUCTOR; 14; 1; Surface Mount; SOIC

Descriptions

Descriptions of Texas Instruments CD14538BMT provided by its distributors.

CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-SOIC -55 to 125
ACTIVE (Last Updated: 2days ago) e4 CD14538 4000B multivibrator 3V~18V 1.75mm 0.004A 15ns
Monostable Multivibrator Dual-Element -55¡ãC 125¡ãC 16-Pin SOIC T/R
Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16
100ns Schmitt Trigger 3V~18V SOP-16 Monostable Multivibrators ROHS
MULTIVIBRATOR, MONOSTABLE, 100NS, SOIC16
LOGIC, DUAL MULTIVIB, 16SO, RL250 - More Details

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.