What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC14538BDR2G

MC14538B Series 3 to 18 Vdc SMT Dual Precision Monostable - SOIC-16
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14538BDR2G.

Upverter

Datasheet13 pages4 years ago
Technical Drawing1 page7 years ago

Newark

IHS

Farnell

_legacy Avnet

Inventory History

3 month trend:
-15.85%

CAD Models

Download onsemi MC14538BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.374
$ 0.387
$ 0.387
Stock
2,049,974
656,988
656,988
Authorized Distributors
6
6
6
Frequency
-
-
-
Propagation Delay
600 ns
600 ns
600 ns
Rise Time
40 ns
20 ns
20 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
No
No
No
Case/Package
SOP
SOP
SOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCD4098BM
ACTIVE (Last Updated: 3days ago) e4 CD4098 4000B multivibrator 3V~18V 1.75mm 0.004A 100mus
Texas InstrumentsCD14538BM
CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-SOIC -55 to 125
Texas InstrumentsCD4098BM96
ACTIVE (Last Updated: 3days ago) e4 CD4098 4000B multivibrator 3V~18V 1.75mm 0.004A 100ns
In a Tube of 48, ON Semiconductor MC14528BDG, Dual Monostable Multivibrator, 16-Pin SOIC
ACTIVE (Last Updated: 6days ago) e3 4528 2006 multivibrator 3V~18V 1.5mm 8.8mA 8.8mA 90ns
Multivibrator, Retriggerable Monostable, 74HC4538, 30 ns, 5.2 mA, 2 V to 6 V, 16 Pins, SOIC

Descriptions

Descriptions of onsemi MC14538BDR2G provided by its distributors.

MC14538B Series 3 to 18 Vdc SMT Dual Precision Monostable - SOIC-16
MC14538BDR2G DUAL MONOSTABLE MULTIVIBRATOR, 3 - 18 V, 16-PIN SOIC
ON Semiconductor monostable trigger, SOICencapsulation, 16Pin
Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16
e3 4538 Not Qualified 2005 multivibrator 3V~18V 1.75mm 8.8mA 8.8mA 95ns
95ns Schmitt Trigger 3V~18V SOP-16 Monostable Multivibrators ROHS
Monostable Multivibrator, Mc14538; |Onsemi MC14538BDR2G.
Dual Precision Monostable Multivibrator
IC MULTIVIBRATR DUAL CMOS 16SOIC
IC, MONO MULTIVIBRATOR, 100NS, SOIC-16, FULL REEL; Multivibrator Type: Retriggerable Monostable; Output Current: 8.8mA; Propagation Delay: 100ns; Logic Case Style: SOIC; No. of Pins: 16; Supply Voltage Min: 3V; Supply Voltage Max: 18V
IC,MC14538BDR2G,LOG CMOS MLTIV

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14538BD(R2)G
  • MC14538BDR2G.