Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14536BDWG

ON Semiconductor Decoder Latch, SOICencapsulation, 4bit, 16Pin
$ 0.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14536BDWG.

Upverter

Technical Drawing1 page4 years ago

Newark

IHS

HQonline

iiiC

Inventory History

3 month trend:
+0.69%

CAD Models

Download onsemi MC14536BDWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.445
$ 0.448
Stock
824,907
397,472
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
-
-
Direction
Up
Up
Number of Elements
-
-
Number of Bits per Element
-
-
Reset
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
400 kHz
400 kHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-11-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCD4098BM
ACTIVE (Last Updated: 3days ago) e4 CD4098 4000B multivibrator 3V~18V 1.75mm 0.004A 100mus
Texas InstrumentsCD4098BM96
ACTIVE (Last Updated: 3days ago) e4 CD4098 4000B multivibrator 3V~18V 1.75mm 0.004A 100ns
Texas InstrumentsCD4098BMT
ACTIVE (Last Updated: 6days ago) e4 CD4098 4000B multivibrator 3V~18V 1.75mm 0.004A 15mus

Descriptions

Descriptions of onsemi MC14536BDWG provided by its distributors.

ON Semiconductor Decoder Latch, SOICencapsulation, 4bit, 16Pin
MC14536B Series 3 to 18 Vdc Programmable Timer - SOIC-16W
ON SEMICONDUCTOR MC14536BDWG 4000 CMOS, SMD, 4536, SOIC16, 15V
Surface Mount 16-SOIC (0.295 7.50mm Width) Active EAR99 programmable timer 10.4394mm 2MHz 500mW -4.2mA
Programmable Timer Single -55C 125C 16-Pin SOIC W Tube
Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
Timer Oscillator & Pulse Gen 5Mhz 3V-18V; |Onsemi MC14536BDWG.
CMOS LOGIC, PROGRAMMABLE TIMER, SOIC-16, PB-FREE
2MHz SOP-16-300mil Timers / Clock Oscillators ROHS
IC OSC PROG TIMER 2MHZ 16-SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14536BDWG.