Texas Instruments CD4536BDW

Programmable Timer Single 16-Pin SOIC Tube
$ 0.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4536BDW.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

element14 APAC

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.40%

CAD Models

Download Texas Instruments CD4536BDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.867
$ 0.711
Stock
765,511
3,602,668
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Quiescent Current
100 µA
100 µA
Low Level Output Current
4.2 mA
4.2 mA
Frequency
5 MHz
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4536BDW.

Related Parts

Texas InstrumentsCD14538BM
CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-SOIC -55 to 125
Texas InstrumentsCD14538BM96
CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-SOIC -55 to 125
Texas InstrumentsCD14538BNSR
CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-SOP -55 to 125
15μA 3V 18V SOIC-16 SMD, Adhesive Mount 10.45mm × 7.5mm × 2.4mm
ON Semiconductor Decoder Latch, SOICencapsulation, 4bit, 16Pin
Precision Timer ICs; MC14541BDR2G; ON SEMICONDUCTOR; 14; 1; Surface Mount; SOIC

Descriptions

Descriptions of Texas Instruments CD4536BDW provided by its distributors.

Programmable Timer Single 16-Pin SOIC Tube
TEXAS INSTRUMENTS CD4536BDW LOGIC, PROGRAMMABLE TIMER HV, 16SOIC
CMOS Programmable Timer 16-SOIC -55 to 125
Logic, Programmable Timer Hv, 16Soic; Frequency:5Mhz; Supply Voltage Min:3V; Supply Voltage Max:18V; Digital Ic Case:Soic; No. Of Pins:16Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Msl:-; Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4536BDW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4536BDW .