Texas Instruments CD4098BM

CMOS Dual Monostable Multivibrator 16-SOIC -55 to 125
$ 0.606
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4098BM.

Inventory History

3 month trend:
+2.32%

CAD Models

Download Texas Instruments CD4098BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.606
$ 0.242
$ 0.242
Stock
292,543
511,448
511,448
Authorized Distributors
1
4
4
Frequency
-
-
-
Propagation Delay
250 ns
500 ns
500 ns
Rise Time
100 µs
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
No
No
No
Case/Package
SOIC
SOIC
SOIC
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusObsolete (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4098BM.

Related Parts

Texas InstrumentsCD4098BM96
CMOS Dual Monostable Multivibrator 16-SOIC -55 to 125
Texas InstrumentsCD4047BNSR
CMOS Low-Power Monostable/Astable Multivibrator 14-SOP -55 to 125
Texas InstrumentsCD4047BMG4
CMOS Low-Power Monostable/Astable Multivibrator 14-SOIC -55 to 125
Precision Timer ICs; MC14541BDR2G; ON SEMICONDUCTOR; 14; 1; Surface Mount; SOIC
MC14541B Series 3 to 18 Vdc SMT Programmable Oscillator-Timer - SOIC-14

Descriptions

Descriptions of Texas Instruments CD4098BM provided by its distributors.

CMOS Dual Monostable Multivibrator 16-SOIC -55 to 125
Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16
IC DUAL MONO MULTVIBRATOR 16SOIC
SOP-16 Monostable Multivibrators ROHS
Dual Monostable Multivibr SO16
Logic, Dual Mono Multvib, 16Soic; Logic Family/Base Number:Cd4098; Multivibrator Type:Monostable; Output Current:6.8Ma; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:Soic; No. Of Pins:16Pins; Propagation Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4098BM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4098BM .
  • CD4098BM.